Portescap 26DBM10B1U-L technical specifications.
| Body Diameter | 12.03mm |
| Mount | Flanges |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| Width | 42.82mm |
| RoHS | Compliant |
Download the complete datasheet for Portescap 26DBM10B1U-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
