
Unipolar stepper motor with a 7.5° index angle and 26mm diameter. Features 110Ω coil resistance, 36.5mH inductance, and a DC rated voltage of 12V. Operates within a temperature range of -20°C to 70°C, with an accuracy of 15%. Termination is via wire leads, and the unit is lead-free.
Portescap 26M048B2U technical specifications.
| Accuracy | 15% |
| Coil Resistance | 110R |
| Coil Type | Unipolar |
| Diameter | 26mm |
| Index Angle | 7.5° |
| Inductance | 36.5mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Resistance | 110R |
| Series | 26M |
| Termination | Wire Leads |
| Thickness | 13.7mm |
| DC Rated Voltage | 12V |
| Weight | 0.075lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 26M048B2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
