Portescap 35DBM10B2U-L technical specifications.
| Accuracy | 15% |
| Coil Resistance | 58R |
| Coil Type | Unipolar |
| Diameter | 35.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | 35DBM-L |
| Termination | Wire Leads |
| Thickness | 18.5mm |
| Voltage Rating (AC) | 12V |
| Weight | 0.188lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Portescap 35DBM10B2U-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
