Portwell GADIWA-1120 technical specifications.
| Depth | 39.3mm |
| Efficiency | 96% |
| Length | 48mm |
| Mount | PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 5 |
| Output Voltage | 12V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Portwell GADIWA-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
