Portwell GADIWA-P0901 technical specifications.
| Package/Case | Module |
| Depth | 15.5mm |
| Efficiency | 96% |
| Length | 60mm |
| Mount | PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 5 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Portwell GADIWA-P0901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.