Portwell PLUTO-D5001PJ technical specifications.
| Style | Enclosed |
| Number of Outputs | 5 |
| Output Voltage | 5|3.3|12|12|-12V |
| Maximum Output Current | 22|24|28|20|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 10A |
| Ripple & Noise | 50mV|50mV|120mV|120mV|120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Portwell PLUTO-D5001PJ to view detailed technical specifications.
No datasheet is available for this part.