Powdec Technologies BSL600-24V technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 24|5|12V |
| Maximum Output Current | 23|4|0.5A |
| Maximum Output Power | 578W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies BSL600-24V to view detailed technical specifications.
No datasheet is available for this part.