Powdec Technologies CMC0522 technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 1.5|0.6A |
| Maximum Output Power | 14.7W |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies CMC0522 to view detailed technical specifications.
No datasheet is available for this part.