Powdec Technologies HDT125-31 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 3.3|5|12V |
| Maximum Output Current | 13|10|3A |
| Maximum Output Power | 125W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies HDT125-31 to view detailed technical specifications.
No datasheet is available for this part.