AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 13A/5A/1A 125W 17-Pin
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 3 |
| Output Voltage | 3.3|12|-12V |
| Maximum Output Current | 13|5|1A |
| Maximum Output Power | 125W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |