AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 10A/4A/1A/1A 125W 17-Pin
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 4 |
| Output Voltage | 5|15|-5|-15V |
| Maximum Output Current | 10|4|1|1A |
| Maximum Output Power | 125W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |