Powdec Technologies HDT125-5V-12V technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 23|0.5A |
| Maximum Output Power | 121W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies HDT125-5V-12V to view detailed technical specifications.
No datasheet is available for this part.