Powdec Technologies HDT250-36V technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 6.5A |
| Maximum Output Power | 250W |
| Pin Count | 17 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies HDT250-36V to view detailed technical specifications.
No datasheet is available for this part.