AC/DC Power Supply Triple-OUT 5V/12V/-5V 6A/3.6A/0.5A 43W 8-Pin
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 6|3.6|0.5A |
| Maximum Output Power | 43W |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |