Powdec Technologies UPE65-36-U technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 6|1.58|0.75A |
| Maximum Output Power | 65W |
| Pin Count | 12 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies UPE65-36-U to view detailed technical specifications.
No datasheet is available for this part.