Powdec Technologies VNS65-34 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|24|-12V |
| Maximum Output Current | 8|1.5|0.5A |
| Maximum Output Power | 65W |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies VNS65-34 to view detailed technical specifications.
No datasheet is available for this part.