Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
POWDEC TECHNOLOGIES
WM10-15V
Datasheet
Powdec Technologies
WM10-15V
Active
Plug-In Adapter Single-OUT 15V 0.8A 12W
Power Products
Power Supplies
Power Products
Power Supplies
AC/DC Power Supplies
External / Wall Adapter
Plug-In Adapter Single-OUT 15V 0.8A 12W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Outputs
1
Output Type
Fixed
Output Voltage
15
V
Maximum Output Current
0.8
A
Maximum Output Power
12
W
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account