POWER ADHESIVES 260/12/300 Adhesive, Hot Melt, Stick, Brown, 1 kg
Power Adhesives 260/12/300 technical specifications.
| Package/Case | 300 |
| Material | EVA |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Power Adhesives 260/12/300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
