
Dark green hot melt adhesive stick,12mm
Power Adhesives CP/1/12/200/DKGREEN/RS technical specifications.
| Color | Green |
| Diameter | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 160°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Power Adhesives CP/1/12/200/DKGREEN/RS to view detailed technical specifications.
No datasheet is available for this part.