
POWER ADHESIVES LM44/12/200 Adhesive, Low Melt, Hot Melt, Stick, White, 5 kg
Power Adhesives LM44/12/200 technical specifications.
| Package/Case | 200 |
| Material | EVA |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| RoHS | Compliant |
Download the complete datasheet for Power Adhesives LM44/12/200 to view detailed technical specifications.
No datasheet is available for this part.