
POWERCONNECTIONS PCP BLACK 3A ADAPTOR, UK-EURO, 3A, BLACK
Power Connections PCPBLACK3A technical specifications.
| Body Material | PP, Polypropylene |
| Current Rating | 2.5A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Power Connections PCPBLACK3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
