Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 10K to 30000KHz |
| Additional Hardware | Fuse |
| Max Current Rating | 2A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |