Power Innovations International TICP106M technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Innovations International TICP106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.