4 Quadrant Logic Level TRIAC, 400V V(DRM), 1.5A I(T)RMS, TO-92,
Power Innovations International TICP206D technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Innovations International TICP206D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.