The 1SP0335V2M1-65 is a single-channel SCALE-2 plug-and-play gate driver designed for the reliable and safe operation of 6.5 kV IGBT modules. It is specifically optimized for high-power rail traction and industrial applications. This driver features a master-slave configuration enabling the parallel operation of multiple IGBT modules. It incorporates a comprehensive set of protection features including Dynamic Advanced Active Clamping (DAAC), short-circuit protection, and supply voltage monitoring.
Power Integrations 1SP0335V2M1-65 technical specifications.
| Voltage Class | 6500V |
| Number of Channels | 1null |
| Output Current (Peak) | 35A |
| Average Supply Current | 290mA |
| Switching Frequency | 5kHz |
| Gate Voltage (On) | 15V |
| Gate Voltage (Off) | -10V |
| Dielectric Test Voltage | 10200V |
| RoHS | Compliant |
| Ul | Recognized Component |
Download the complete datasheet for Power Integrations 1SP0335V2M1-65 to view detailed technical specifications.
No datasheet is available for this part.