Power Integrations DAK-14A technical specifications.
| Output Current | 330mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Series | TinySwitch®-II |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations DAK-14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.