
Power Integrations DAK-18 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Current | 1.5A |
| Output Power | 10W |
| Output Voltage | 30V |
| Series | TOPSwitch®-GX |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations DAK-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.