
Power Integrations DAK-91 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | TinySwitch®-III |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations DAK-91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.