
Power Integrations LNK354G-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LinkSwitch®-HF |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations LNK354G-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
