Power Integrations PWR-INT200 technical specifications.
| Max Output Current | 25A |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reference Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations PWR-INT200 to view detailed technical specifications.
No datasheet is available for this part.