The TOP214YN is a TO-220-3 packaged switching regulator from Power Integrations. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 42W. The device is RoHS compliant and is available in a rail or tube packaging configuration with 50 units per package. The TOP214YN is part of the TOPSwitch series and has a maximum supply voltage of 265V AC and a minimum supply voltage of 85V AC. The output voltage is 5.8V and the device has a supply current of 1.4mA.
Power Integrations TOP214YN technical specifications.
| Package/Case | TO-220-3 |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPSwitch® |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP214YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
