
Power Integrations TOP222G-TL technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TOPSwitch®-II |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TOP222G-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
