This 6-lead DC/DC converter from Power Mate Tech features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a dual terminal position and a single function with one output. The converter operates within an input voltage range of 18-36V and is categorized as a board mount device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Mate Tech FDC10-24S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Mate Tech FDC10-24S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.