Power Partners PEAD180F-13-2 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 19V |
| Maximum Output Current | 9.47A |
| Maximum Output Power | 180W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PEAD180F-13-2 to view detailed technical specifications.
No datasheet is available for this part.