Power Partners PEAD180SF-12 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 13.33A |
| Maximum Output Power | 160W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PEAD180SF-12 to view detailed technical specifications.
No datasheet is available for this part.