70W AC/DC plug-in adapter, single output, 19V at 3.63A. Features a desktop adapter style, regulated output, and fixed output voltage. Operates with 90-264V AC input and offers 87% minimum efficiency. Includes over current, over voltage, and short circuit protection. Input connector is IEC 320-C8, output is a 2.5x5.5mm cylindrical female with center positive polarity.
Power Partners PEAD70SLF-13-2-B2 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 3.63A |
| Maximum Output Power | 70W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2@100VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 300mV |
| Typical Hold-Up Time | 10(Min)@100VACms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PEAD70SLF-13-2-B2 to view detailed technical specifications.
No datasheet is available for this part.