80W AC/DC plug-in adapter, single output, 12V fixed voltage, 6.66A maximum current. Features 100-240V AC input, 88% minimum efficiency, and 5% load regulation. Includes IEC-C14 input and a 2.5x5.5mm cylindrical female output connector with center positive polarity. Offers over current, over temperature, over voltage, and short circuit protection.
Power Partners PEAD90B-12-B2 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 6.66A |
| Maximum Output Power | 80W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@115VAC|0.5@230VACA |
| Efficiency | 88(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 240mV |
| Typical Hold-Up Time | 10(Min)@115VACms |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
Download the complete datasheet for Power Partners PEAD90B-12-B2 to view detailed technical specifications.
No datasheet is available for this part.