Power Partners PEAMDF90-13-3 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 16V |
| Maximum Output Current | 5.62A |
| Maximum Output Power | 90W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PEAMDF90-13-3 to view detailed technical specifications.
No datasheet is available for this part.