Regulated AC/DC plug-in adapter with a single, fixed 9V output delivering up to 3A and 27W maximum power. Features interchangeable wall mount style, 90-264V AC input, and a cylindrical female output connector with center positive polarity and 2.5x5.5 mm diameters. Offers 86.9% minimum efficiency, 3000VAC isolation, and protections against over current, over voltage, and short circuit. Operates within 0°C to 40°C with 5% load regulation and 1% line regulation.
Power Partners PEAW30I-11-B2 technical specifications.
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 3A |
| Maximum Output Power | 27W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1@115VAC|0.5@230VACA |
| Efficiency | 86.9(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 250mV |
| Typical Hold-Up Time | 8.3(Min)@115VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PEAW30I-11-B2 to view detailed technical specifications.
No datasheet is available for this part.