The PIL120U-C1750-DT is a constant current power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 41 to 68V. It has a maximum output current of 1700mA and a maximum output power of 120W. The device features a high efficiency of 91% and a power factor correction of 0.99. It is rated IP67 and operates between -35°C and 65°C. The power supply is designed for use in LED lighting applications.
Power Partners PIL120U-C1750-DT technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 41 to 68VDC |
| Maximum Output Current | 1700mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Product Weight | 997.9g |
Download the complete datasheet for Power Partners PIL120U-C1750-DT to view detailed technical specifications.
No datasheet is available for this part.