Power Partners PIL150BU-C2100-DT technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 71.5VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.99 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 997.9g |
Download the complete datasheet for Power Partners PIL150BU-C2100-DT to view detailed technical specifications.
No datasheet is available for this part.