Power Partners PPWA250-12B technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 16.67A |
| Maximum Output Power | 250W |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Power Partners PPWA250-12B to view detailed technical specifications.
No datasheet is available for this part.