Power Partners PPWA250-17-1B technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 40V |
| Maximum Output Current | 5A |
| Maximum Output Power | 250W |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Power Partners PPWA250-17-1B to view detailed technical specifications.
No datasheet is available for this part.