The PPWA40-12T is a 12V 3.34A open frame regulated AC/DC power supply with a maximum output power of 40W and an efficiency of 87%. It operates within a temperature range of 0 to 70°C and features a minimum isolation voltage of 3000VAC. The power supply has a fixed output type and does not have a power indicator. It is configured as a single output and has a line regulation of 0.5%. The input connector type is JST RCY Male, and the ripple and noise are 120mV.
Power Partners PPWA40-12T technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3.34A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.1(rms)A |
| Ripple & Noise | 120mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWA40-12T to view detailed technical specifications.
No datasheet is available for this part.