The PPWA40-13 is a single-output, open-frame AC/DC power supply with a regulated output voltage of 15V and a maximum output current of 2.67A. It has a maximum output power of 40W and an efficiency of 89%. The supply operates within a temperature range of 0 to 70°C and features a minimum isolation voltage of 3000VAC. The input connector is a JST RCY male type, and the output type is fixed. The power supply has a ripple and noise level of 150mV and does not have a power indicator.
Power Partners PPWA40-13 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 89% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.1(rms)A |
| Ripple & Noise | 150mV |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWA40-13 to view detailed technical specifications.
No datasheet is available for this part.