The PPWA40-13-1T is an AC/DC regulated power supply from Power Partners, offering a single output voltage of 18V with a maximum output current of 2.23A. This open frame power supply has a maximum output power of 40W and an efficiency of 89%. It operates within a temperature range of 0-70°C and features a minimum isolation voltage of 3000VAC. The input connector type is JST RCY Male, and the output type is fixed. The power supply has a ripple and noise of 180mV.
Power Partners PPWA40-13-1T technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 2.23A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 89% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.1(rms)A |
| Ripple & Noise | 180mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWA40-13-1T to view detailed technical specifications.
No datasheet is available for this part.