This 24V AC/DC power supply is a regulated open frame design with a maximum output current of 1.67A and a maximum output power of 40W. It operates with an efficiency of 90% and has a minimum isolation voltage of 3000VAC. The supply has a maximum input current of 1.1A (rms) and a ripple and noise level of 240mV. It is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Power Partners PPWA40-14T technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.1(rms)A |
| Ripple & Noise | 240mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWA40-14T to view detailed technical specifications.
No datasheet is available for this part.