Power Partners PPWAD150-12 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 11.67A |
| Maximum Output Power | 140W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWAD150-12 to view detailed technical specifications.
No datasheet is available for this part.