The PPWAD250-13-3 is a regulated desktop AC/DC adapter with a single output of 20V. It can deliver a maximum output current of 12.5A and a maximum output power of 250W. The adapter operates within an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 3000VAC. It has a minimum operating temperature of -20°C and a maximum operating temperature of 40°C. The adapter is designed to be efficient with a minimum efficiency of 87% and has a ripple and noise of 300mV. It also features a typical hold-up time of 16ms at 115VAC and has protection against overload, over voltage, and short circuit.
Power Partners PPWAD250-13-3 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 20V |
| Maximum Output Current | 12.5A |
| Maximum Output Power | 250W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3.5@90VAC|1.5@264VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 300mV |
| Typical Hold-Up Time | 16@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWAD250-13-3 to view detailed technical specifications.
No datasheet is available for this part.