Power Partners PPWAM250-16A technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 6.67A |
| Maximum Output Power | 250W |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWAM250-16A to view detailed technical specifications.
No datasheet is available for this part.